Legrand 077060 technical specifications.
| Color | White |
| Current Rating | 20A |
| Depth | 43.8mm |
| Length | 45.1mm |
| Material | Plastic |
| Number of Ways | 2 |
| Series | Mosaic |
| Switch Type | Rocker |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 077060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.