Legrand 077323 technical specifications.
| Color | Red |
| Current Rating | 16A |
| Material | Polycarbonate |
| Mounting Style | FLUSH MOUNT |
| Number of Gangs | 3 |
| Series | Mosaic |
| Voltage Rating | 230V |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 077323 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.