Legrand 077892 technical specifications.
| Depth | 45mm |
| Length | 110mm |
| Material | PET |
| Mount | Box |
| Number of Gangs | 2 |
| Width | 181mm |
| RoHS | Compliant |
Download the complete datasheet for Legrand 077892 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.