Legrand 07867 technical specifications.
| Current Rating | 40A |
| Series | DX |
| Voltage Rating | 230V |
| Width | 35.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 07867 to view detailed technical specifications.
No datasheet is available for this part.