Legrand 080042 technical specifications.
| Color | Yellow |
| Depth | 40mm |
| Height | 67mm |
| Material | Plastic |
| Mount | Box |
| Number of Gangs | 2 |
| Ratings | IP00 |
| Series | Batibox |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 080042 to view detailed technical specifications.
No datasheet is available for this part.