Legrand 080141 technical specifications.
| Color | Red |
| Depth | 40mm |
| Height | 71mm |
| Material | Plastic |
| Mount | Flush |
| Number of Gangs | 1 |
| Ratings | IP00 |
| Series | Batibox |
| Width | 71mm |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 080141 to view detailed technical specifications.
No datasheet is available for this part.