Legrand 080286 technical specifications.
| Color | White |
| Depth | 40mm |
| Material | Plastic |
| Mount | Surface Mount |
| Number of Gangs | 3 |
| Ratings | IP20 |
| Series | Mosaic |
| RoHS | Compliant |
Download the complete datasheet for Legrand 080286 to view detailed technical specifications.
No datasheet is available for this part.