Legrand 098021 technical specifications.
| Color | Grey |
| Material | Polyamide, Plastic |
| Mount | Cable |
| Packaging | Box |
| Ratings | IP68 |
| Wire/Cable Diameter | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 098021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.