Legrand 11310 technical specifications.
| Fuse Current | 10A |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 11310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.