Legrand 1500WC technical specifications.
| Approvals | UL, CSA |
| Material | Steel |
| Mount | Cable |
| Width | 0.375inch |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 1500WC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.