Legrand 1595-LA technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Brown |
| Current Rating | 15A |
| Gender | Female |
| Reach SVHC Compliant | Unknown |
| Series | TradeMaster |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 1595-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.