CONNECTOR, GFCI POWER ENTRY, RCPT, 15A; Connector Type:Power Entry; Current Rating:15A; Connector Colour:Black; Connector Body Material:Nylon (Polyamide) Body; Voltage Rating VAC:125V; Colour:Black; Connector Mounting:Box Mount ;RoHS Compliant: No
Current Rating15A
Quick Jump:
Technical Specifications
Legrand 1595BK technical specifications.
General
Body Material
Nylon, Polyamide
Color
Black
Current Rating
15A
Gender
Female
Reach SVHC Compliant
No
Series
TradeMaster
Voltage Rating (AC)
125V
Compliance
RoHS
Not Compliant
Datasheet
Legrand 1595BK Datasheet
Download the complete datasheet for Legrand 1595BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.