Legrand 2008ULBC20R technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Package/Case | 120 |
| Color | Grey |
| Cord Length | 6foot |
| Current Rating | 20A |
| Height | 30mm |
| Length | 20inch |
| Mount | Rack, Cable |
| Package Quantity | 5 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 120V |
| Weight | 2lb |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 2008ULBC20R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.