Legrand 2900 technical specifications.
| Color | Beige |
| Length | 6foot |
| Material | PVC, Polyvinyl |
| Mount | External |
| Size | 0.75inch |
| Weight | 2.608oz |
| RoHS | Compliant |
Download the complete datasheet for Legrand 2900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.