
Beige PVC wire ducting cover clip, 51mm in length, designed for external mounting. This component, constructed from durable PVC and Polyvinyl materials, ensures secure cable management. Its lightweight design, weighing 0.3952oz, facilitates easy installation within general cable management systems.
Legrand 2906 technical specifications.
| Color | Beige |
| Length | 51mm |
| Material | PVC, Polyvinyl |
| Mount | External |
| Weight | 0.3952oz |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 2906 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
