Legrand 300 technical specifications.
| Body Material | PVC |
| Package/Case | 300 |
| Color | Beige |
| Height | 8.89mm |
| Length | 1foot |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Solid Wall |
| Weight | 0.8oz |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.