
Legrand 311 technical specifications.
| Body Material | PVC |
| Package/Case | 300 |
| Color | Beige |
| Height | 8.89mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 311 to view detailed technical specifications.
No datasheet is available for this part.
