Legrand 40N2F06WH technical specifications.
| Body Material | PVC |
| Color | White |
| Height | 12.7mm |
| Length | 15.9mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Weight | 0.064oz |
| Width | 0.625inch |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 40N2F06WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.