Legrand 40N2F31WH technical specifications.
| Body Material | PVC |
| Color | White |
| Height | 51mm |
| Length | 133mm |
| Mount | Brackets |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Weight | 2oz |
| Width | 56mm |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 40N2F31WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.