Legrand 50168 technical specifications.
| Current Rating | 6A |
| Gender | Receptacle |
| Mount | Cable |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 50168 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.