Legrand 50235BLK technical specifications.
| Color | Black |
| Contact Material | Brass |
| Current Rating | 16A |
| Material | Polyproylene |
| Mount | Cable |
| Number of Contacts | 2 |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Diameter | 11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 50235BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.