Legrand 50285 technical specifications.
| Current Rating | 16A |
| Gender | Male |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Diameter | 11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 50285 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.