Legrand 50321 technical specifications.
| Body Material | Rubber |
| Color | Black |
| Current Rating | 16A |
| Gender | Male |
| Mount | Cable |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 50321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
