
PLUG, SLOPED, 16A, 220V, 2P+T WAY; Series:-; Gender:Plug; Voltage Rating:250VAC; Current Rating:16A; Connector Mounting:Panel; Contact Termination:Screw; SVHC:No SVHC (16-Dec-2013); Mounting Type:Panel; No. of Poles:3
Legrand 52062 technical specifications.
| Current Rating | 16A |
| Mount | Panel |
| Number of Poles | 3 |
| Termination | Wire |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 52062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.