Legrand 5262-I technical specifications.
| Approvals | CSA, cULus |
| Package/Case | 125 |
| Color | Beige |
| Contact Material | Brass |
| Contact Type | Socket |
| Current Rating | 15A |
| Material | PVC, Nylon |
| Number of Contacts | 3 |
| Number of Gangs | 2 |
| Number of Poles | 2 |
| Termination | Screw |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 5262-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.