Legrand 5262A technical specifications.
| Color | Brown |
| Current Rating | 15A |
| Gender | Female |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 5262A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.