Legrand 5262BK technical specifications.
| Current Rating | 15A |
| Material | PVC, Nylon |
| Number of Gangs | 2 |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 5262BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.