Legrand 5278-SS technical specifications.
| Body Material | Thermoplastic |
| Current Rating | 15A |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 5278-SS to view detailed technical specifications.
No datasheet is available for this part.