CONNECTOR, GFCI POWER ENTRY, RCPT, 20A; Connector Type:Power Entry; Current Rating:20A; Connector Colour:Ivory; Connector Body Material:Nylon (Polyamide) Body; Voltage Rating VAC:125V; Colour:Ivory; Connector Mounting:Box Mount ;RoHS Compliant: No
Current Rating20A
Quick Jump:
Technical Specifications
Legrand 5362AI technical specifications.
General
Color
Beige
Current Rating
20A
Gender
Female
Compliance
RoHS
Not Compliant
Datasheet
Legrand 5362AI Datasheet
Download the complete datasheet for Legrand 5362AI to view detailed technical specifications.