Legrand 636113 technical specifications.
| Color | Grey |
| Depth | 80mm |
| Length | 2m |
| Material | PVC |
| Series | Transcab |
| Width | 60mm |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 636113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.