Legrand 642502 technical specifications.
| Depth | 84mm |
| Length | 98mm |
| Mount | Chassis |
| Number of Outputs | 2 |
| Weight | 1.3kg |
| Width | 77mm |
| RoHS | Compliant |
Download the complete datasheet for Legrand 642502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.