Legrand 642605 technical specifications.
| Depth | 96mm |
| Length | 110mm |
| Mount | Chassis |
| Number of Outputs | 1 |
| Weight | 3.4kg |
| Width | 115mm |
| RoHS | Compliant |
Download the complete datasheet for Legrand 642605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.