Legrand 660-BKG technical specifications.
| Color | Black |
| Current Rating | 15A |
| Depth | 1.09inch |
| Height | 3.281inch |
| Number of Poles | 1 |
| Series | TradeMaster |
| Switch Type | Toggle |
| Voltage Rating | 120V |
| Width | 1.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 660-BKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.