Legrand 7420 technical specifications.
| Color | Grey |
| Depth | 19mm |
| Length | 4.563inch |
| Material | Aluminium |
| Number of Gangs | 1 |
| Width | 2.813inch |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 7420 to view detailed technical specifications.
No datasheet is available for this part.