
Legrand 7803 technical specifications.
| Current Rating | 30A |
| Number of Gangs | 3 |
| Primary Type | SWITCH |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 7803 to view detailed technical specifications.
No datasheet is available for this part.
