Legrand 8300W technical specifications.
| Color | White |
| Current Rating | 20A |
| Gender | Female |
| Material | Nylon |
| Number of Gangs | 2 |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Legrand 8300W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.