Legrand 97115W technical specifications.
| Package/Case | 125 |
| Color | White |
| Current Rating | 20A |
| Depth | 1.85inch |
| Height | 4.2inch |
| Mount | Screw |
| Series | 971 |
| Switch Type | Rotary |
| Termination | Screw |
| Voltage Rating | 125V |
| Width | 1.8inch |
| RoHS | Compliant |
Download the complete datasheet for Legrand 97115W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.