Legrand AL2400B-5 technical specifications.
| Package/Case | Aluminum |
| Height | 33mm |
| Mount | Base |
| Reach SVHC Compliant | Unknown |
| Series | Plugmold |
| Weight | 7.408oz |
| Width | 51mm |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand AL2400B-5 to view detailed technical specifications.
No datasheet is available for this part.