Legrand AR120/277 technical specifications.
| Package/Case | 120 |
| Height | 74.07mm |
| Length | 41.5mm |
| Width | 42.49mm |
| RoHS | Compliant |
Download the complete datasheet for Legrand AR120/277 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
