Legrand CM-MMB-291 technical specifications.
| Color | Beige |
| Length | 3.25inch |
| Material | PVC, Polyvinyl |
| Mount | Box |
| Size | 1.5inch |
| Weight | 3.2oz |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand CM-MMB-291 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.