Legrand CR5269-X technical specifications.
| Color | Black, White |
| Contact Material | Brass |
| Contact Type | Socket |
| Current Rating | 15A |
| Material | Nylon |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Gangs | 1 |
| Number of Poles | 2 |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand CR5269-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.