
Legrand CS6369 technical specifications.
| Package/Case | 125 |
| Color | Black |
| Current Rating | 50A |
| Number of Gangs | 1 |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand CS6369 to view detailed technical specifications.
No datasheet is available for this part.