Conn Power RCP 3Power/1Ground POS ST Panel Mount 4 Terminal 1 Port
Legrand L1520R technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 3Power/1Ground |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Max Current Rating | 20A |
| Max Voltage Rating | 250V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Legrand L1520R to view detailed technical specifications.
No datasheet is available for this part.