Legrand L16-30C technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black, White |
| Contact Material | Brass |
| Current Rating | 30A |
| Gender | Female |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage Rating | 480V |
| Voltage Rating (AC) | 480V |
| Wire/Cable Diameter | 29.21mm |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand L16-30C to view detailed technical specifications.
No datasheet is available for this part.