Legrand L2130R technical specifications.
| Body Material | Nylon |
| Current Rating | 30A |
| Material | Nylon |
| Number of Gangs | 1 |
| Number of Poles | 4 |
| Series | Turnlok |
| Voltage Rating | 208V |
| Voltage Rating (AC) | 208V |
| RoHS | Compliant |
Download the complete datasheet for Legrand L2130R to view detailed technical specifications.
No datasheet is available for this part.