Legrand L620P technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon, Polyamide |
| Color | Black, White |
| Contact Material | Brass |
| Contact Type | Pin |
| Current Rating | 20A |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Diameter | 29.21mm |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand L620P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.