Legrand L630FO technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Contact Material | Brass |
| Contact Type | Socket |
| Current Rating | 30A |
| Material | Thermoplastic |
| Number of Contacts | 3 |
| Number of Gangs | 1 |
| Number of Poles | 2 |
| Ratings | IP20 |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand L630FO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.