Legrand L630R technical specifications.
| Body Material | Nylon, Polyamide |
| Current Rating | 30A |
| Gender | Female |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Legrand L630R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.