Legrand L730FI technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Color | Grey |
| Contact Material | Brass |
| Contact Type | Pin |
| Current Rating | 30A |
| Gender | Male |
| Mount | Flanges, Cable |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Ratings | IP20 |
| Termination | Screw |
| Voltage Rating | 277V |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand L730FI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.