Legrand NM2044 technical specifications.
| Color | Beige |
| Length | 4.75inch |
| Material | PVC, Polyvinyl |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Size | 3inch |
| Weight | 6.352oz |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand NM2044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.